Phihong AC30UNAR technical specifications.
| Package/Case | 125 |
| Color | Black |
| Current Rating | 15A |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 7inch |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Phihong AC30UNAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.