Phihong IP-USB1(C10)S-R technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Length | 1m |
| Series | IPUSB |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phihong IP-USB1(C10)S-R to view detailed technical specifications.
No datasheet is available for this part.