Phihong IPUSB1M5LD-R technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Length | 1.5m |
| Packaging | Bulk |
| Series | IPUSB |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phihong IPUSB1M5LD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.