Phihong IPUSB1MS-R technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Length | 9inch |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phihong IPUSB1MS-R to view detailed technical specifications.
No datasheet is available for this part.