LED Driver (CC) 6W 700mA Linear (5-8.6Vdc) 90-132Vac PFC Non-Dimming IP67 Plastic Enclosure
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 700mA |
| Number of Outputs | 1 |
| Output Power | 6W |
| Series | PDA006A |
| Voltage - Output 1 | 8.6V |
| Weight | 3.56267oz |
| RoHS | Compliant |