Phihong PDA080B-1A6G-R technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 1.67A |
| Number of Outputs | 1 |
| Output Power | 80W |
| Series | PDA080 |
| Voltage - Output 1 | 48V |
| Weight | 1.653lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PDA080B-1A6G-R to view detailed technical specifications.
No datasheet is available for this part.