Phihong PLA01A050R technical specifications.
| Current - Output 1 | 260mA |
| Number of Outputs | 1 |
| Voltage - Output 1 | 5V |
| Weight | 2.08oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong PLA01A050R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.