The POE30U-560GHT is an enclosed AC/DC power supply from Phihong with an output voltage of 56V and current of 550mA. It features overvoltage protection, overcurrent protection, and short-circuit protection. The supply is rated for a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is approved for use in various regions, including CE, cULus, CCC, SAA, and K-Mark. The power supply is packaged in a desktop mount configuration, measuring 6.53 inches in length, 3.15 inches in width, and 1.73 inches in height, weighing 0.5 pounds.
Phihong POE30U-560GHT technical specifications.
| Approvals | CE, cULus, CCC, SAA, K-Mark |
| Efficiency | 75% |
| Features | OVP, OCP, SCP |
| Height | 1.73inch |
| Length | 6.53inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 550mA |
| Output Voltage | 56V |
| Package Quantity | 1 |
| Series | POE30 |
| Weight | 0.5lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE30U-560GHT to view detailed technical specifications.
No datasheet is available for this part.