POE30U-560GHT-R
Phihong POE30U-560GHT-R technical specifications.
| Nominal Input Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Output Current | 550mA |
| Output Voltage | 56V |
| Package Quantity | 30 |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE30U-560GHT-R to view detailed technical specifications.
No datasheet is available for this part.