Phihong POE31U-560-R technical specifications.
| Mount | Panel |
| Nominal Input Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Output Current | 540mA |
| Output Power | 30W |
| Output Voltage | 56V |
| Package Quantity | 30 |
| Weight | 8oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE31U-560-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
