Phihong POE370U-480-8-R technical specifications.
| Depth | 44.5mm |
| Efficiency | 75% |
| Length | 438mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Outputs | 8 |
| Output Current | 308mA |
| Output Power | 370W |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 8.378lb |
| Width | 228mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE370U-480-8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.