Phihong POE806U-8MP-N-R technical specifications.
| Efficiency | 75% |
| Nominal Input Voltage (AC) | 90V |
| Number of Outputs | 8 |
| Output Current | 1.69A |
| Output Voltage | 56V |
| Weight | 8.378lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE806U-8MP-N-R to view detailed technical specifications.
No datasheet is available for this part.