Phihong PSA-10L-150 technical specifications.
| Current - Output 1 | 700mA |
| Height | 21mm |
| Length | 105mm |
| Number of Outputs | 1 |
| Series | PSA |
| Voltage - Output 1 | 15V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA-10L-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.