Phihong PSA-1504U technical specifications.
| Current - Output 1 | 12A |
| Height | 38.1mm |
| Length | 198.16mm |
| Number of Outputs | 1 |
| Series | PSA |
| Voltage - Output 1 | 12V |
| Width | 96.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA-1504U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.