Phihong PSA-15W-150CENTERNEGATIVE technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 70% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA-15W-150CENTERNEGATIVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.