Phihong PSA-18U-033 technical specifications.
| Current - Output 1 | 3.6A |
| Efficiency | 70% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA-18U-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.