Phihong PSA-25-303 technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 1A |
| Current - Output 3 | 300mA |
| Height | 1.3inch |
| Length | 4inch |
| Number of Outputs | 3 |
| Series | PSA |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA-25-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.