Phihong PSA-25L-201A technical specifications.
| Current - Output 1 | 2.6A |
| Current - Output 2 | 1A |
| Height | 29mm |
| Length | 91.5mm |
| Number of Outputs | 2 |
| Series | PSA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 5oz |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA-25L-201A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.