Phihong PSA-30U-090N technical specifications.
| Current - Output 1 | 2.2A |
| Efficiency | 75% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA-30U-090N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
