Phihong PSA-46-304 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 1.6A |
| Efficiency | 70% |
| Number of Outputs | 3 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA-46-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.