Phihong PSA-65U-120N technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 80% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA-65U-120N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.