Phihong PSA-65U-301-J technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Efficiency | 75% |
| Number of Outputs | 3 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA-65U-301-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.