Phihong PSA05A-033-R technical specifications.
| Current - Output 1 | 1.2A |
| Efficiency | 65% |
| Number of Outputs | 1 |
| Package Quantity | 160 |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA05A-033-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.