Phihong PSA05A-120-R technical specifications.
| Current - Output 1 | 420mA |
| Efficiency | 65% |
| Number of Outputs | 1 |
| Package Quantity | 160 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA05A-120-R to view detailed technical specifications.
No datasheet is available for this part.