Phihong PSA05A050 technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 65% |
| Length | 62mm |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA05A050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.