Phihong PSA05F-050Q(AG)-H technical specifications.
| Current - Output 1 | 1A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 5V |
| Weight | 2.821917oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA05F-050Q(AG)-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.