Phihong PSA10A150 technical specifications.
| Current - Output 1 | 670mA |
| Current Rating | 670mA |
| Efficiency | 70% |
| Height | 19.8mm |
| Length | 85.1mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| DC Rated Voltage | 15V |
| Width | 53.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA10A150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.