Phihong PSA11R-050-R technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 70% |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA11R-050-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.