Phihong PSA120U480R technical specifications.
| Current - Output 1 | 2.5A |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 120W |
| Voltage - Output 1 | 48V |
| Weight | 1.54lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA120U480R to view detailed technical specifications.
No datasheet is available for this part.