Phihong PSA1554-605Chassis-R technical specifications.
| Current - Output 1 | 27A |
| Current - Output 2 | 27A |
| Current - Output 3 | 27A |
| Number of Outputs | 3 |
| Series | PSA |
| Voltage - Output 1 | 56V |
| Voltage - Output 2 | 56V |
| Voltage - Output 3 | 56V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA1554-605Chassis-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.