Phihong PSA15R-050PV-C4-R technical specifications.
| Current - Output 1 | 3A |
| Output Power | 15W |
| Packaging | Bulk |
| Series | PSA15R |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15R-050PV-C4-R to view detailed technical specifications.
No datasheet is available for this part.