Phihong PSA15R-050PV-R-C3 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Output Connector | Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 10.0mm |
| Output Voltage | 5V |
| Series | PSA15R (15W) |
| Weight | 0.333lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15R-050PV-R-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.