Phihong PSA15R-060PV-R-C2 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 6V |
| Series | PSA15R (15W) |
| Weight | 0.333lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15R-060PV-R-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.