Phihong PSA15R-075P-R technical specifications.
| Current - Output 1 | 2.14A |
| Number of Outputs | 1 |
| Package Quantity | 90 |
| Voltage - Output 1 | 7.5V |
| Weight | 4.224oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15R-075P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.