Phihong PSA15W-150-RANDDATASHEETS technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 70% |
| Number of Outputs | 1 |
| Package Quantity | 45 |
| Voltage - Output 1 | 15V |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15W-150-RANDDATASHEETS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.