Phihong PSA15W-240-RANDDATASHEETS technical specifications.
| Current - Output 1 | 625mA |
| Efficiency | 70% |
| Number of Outputs | 1 |
| Package Quantity | 45 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15W-240-RANDDATASHEETS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
