Phihong PSA15W180 technical specifications.
| Current - Output 1 | 800mA |
| Efficiency | 70% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA15W180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.