Phihong PSA18R120P technical specifications.
| Approvals | CE, cULus, PSE |
| Cord Length | 72.83inch |
| Height | 1.31inch |
| Length | 2.82inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Package Quantity | 1500 |
| Series | PSA18R |
| Weight | 0.375lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA18R120P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
