Phihong PSA18U120 technical specifications.
| Current - Output 1 | 1.5A |
| Efficiency | 70% |
| Length | 98.6mm |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Width | 55.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA18U120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.