Phihong PSA25L033 technical specifications.
| Current - Output 1 | 5A |
| Height | 29mm |
| Length | 91.5mm |
| Number of Outputs | 1 |
| Series | PSA |
| Voltage - Output 1 | 3.3V |
| Weight | 5oz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA25L033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.