Phihong PSA31U-480-R technical specifications.
| Current - Output 1 | 625mA |
| Efficiency | 70% |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA31U-480-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.