Phihong PSA31U480 technical specifications.
| Current - Output 1 | 625mA |
| Efficiency | 70% |
| Length | 113mm |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Voltage - Output 1 | 48V |
| Width | 1.55m |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA31U480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.