Phihong PSA45-120R technical specifications.
| Current - Output 1 | 5A |
| Height | 1.18inch |
| Length | 5inch |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 48W |
| Package Quantity | 60 |
| Series | PSA |
| Voltage - Output 1 | 12V |
| Weight | 9.292801oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA45-120R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.