Phihong PSA5231 technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Height | 48mm |
| Length | 144mm |
| Number of Outputs | 3 |
| Series | PSA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA5231 to view detailed technical specifications.
No datasheet is available for this part.