Phihong PSA60R-240-R-CR3 technical specifications.
| Cord Length | 59inch |
| Features | OVP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Wall |
| Output Connector | 1.7mm I.D. x 4mm O.D. x 10mm Female R/A |
| Package Quantity | 1 |
| Series | PSA60R |
| Weight | 0.594lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA60R-240-R-CR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.