Phihong PSA60R-560-R-CR2 technical specifications.
| Cord Length | 59inch |
| Features | OVP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.07A |
| Max Power Dissipation | 59.92W |
| Mount | Wall |
| Output Connector | 2.5mm I.D. x 5.5mm O.D. x 10mm Female R/A |
| Package Quantity | 1 |
| Series | PSA60R |
| Weight | 0.594lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA60R-560-R-CR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.