Phihong PSA65U-120-R technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 80% |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA65U-120-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.