Phihong PSA65U-301-R technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 2A |
| Efficiency | 75% |
| Number of Outputs | 3 |
| Package Quantity | 20 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA65U-301-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.