Phihong PSAA18U-090-R-CNR4 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 18W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 10.0mm |
| Output Voltage | 9V |
| Series | PSAA18U (18W) |
| Weight | 0.309lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA18U-090-R-CNR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.