The PSAA20R-120-R-CR3 power adapter from Phihong features a maximum output current of 1.67A and a maximum power dissipation of 20W. It operates within a temperature range of 0°C to 40°C and is designed for wall-mount applications. The adapter's output is provided through a barrel plug with a 1.7mm inner diameter and 4.0mm outer diameter, and is 10.0mm in length.
Phihong PSAA20R-120-R-CR3 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Series | PSAA20R (20W) |
| Weight | 0.375lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA20R-120-R-CR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.